74VHC125MTCX
![Фото 1/2 74VHC125MTCX](https://static.chipdip.ru/lib/021/DOC024021265.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/517/DOC006517313.jpg)
140 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
74 руб.
от 50 шт. —
52 руб.
2 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74VHC125MTCX)
Технические параметры
Bus Hold | NO |
High Level Output Current | -8(mA) |
Input Signal Type | Single-Ended |
Logic Family | VHC |
Logical Function | Buffer/Line Driver |
Low Level Output Current | 8(mA) |
Maximum Propagation Delay Time @ Maximum CL | 11.5@3.3V/7.5@5V |
Mounting | Surface Mount |
Number of Elements | 4 |
Number of Channels | 4 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 4 |
Number of Output Enables per Chip | 4 LOW |
Number of Outputs | 4 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Type | 3-State |
Package Type | TSSOP W |
Packaging | Tape and Reel |
Pin Count | 14 |
Polarity | Non-Inverting |
Propagation Delay Time | 15(ns) |
Quiescent Current | 4(uA) |
Rad Hardened | No |
Technology | CMOS |
Logic Function | Buffer |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Maximum Operating Supply Voltage | 2 to 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Propagation Delay Test Condition | 50pF |
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Buffer/Line Driver |
High Level Output Current: | -8 mA |
Input Signal Type: | Single-Ended |
Logic Family: | VHC |
Logic Type: | CMOS |
Low Level Output Current: | 8 mA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 |
Number of Input Lines: | 4 Input |
Number of Output Lines: | 4 Output |
Operating Supply Current: | 40 uA |
Operating Supply Voltage: | 2 V to 5.5 V |
Output Type: | 3-State |
Package / Case: | TSSOP-14 |
Part # Aliases: | 74VHC125MTCX_NL |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 11.5 ns |
Quiescent Current: | 4 uA |
Series: | 74VHC125 |
Subcategory: | Logic ICs |
Supply Current - Max: | 4 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Technology: | CMOS |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем