SN74ABT16374ADL

SN74ABT16374ADL
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 2 шт.190 руб.
от 10 шт.130 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8014709740
Бренд: Texas Instruments

Описание

Электроэлемент
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube - Rail/Tube (Alt: SN74ABT16374ADL)

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 25
Function 16-Bit Edge Triggered D-Type Flip-Flops
Height 2.59 mm
High Level Output Current -32 mA
Input Type TTL
Length 15.88 mm
Logic Family ABT
Logic Type Edge Triggered D-Type Flip-Flop
Low Level Output Current 64 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 16
Number of Circuits 2
Number of Input Lines 8
Number of Output Lines 8
Operating Supply Voltage 5 V
Operating Temperature Range -40 C to+85 C
Output Type TTL
Package / Case SSOP-48
Packaging Tube
Polarity Non-Inverting
Product Category Flip Flops
Propagation Delay Time 5.6 ns
Quiescent Current 72 mA
RoHS Details
Series SN74ABT16374A
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Unit Weight 0.021175 oz
Width 7.49 mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 25
Function: 16-Bit Edge Triggered D-Type Flip-Flops
High Level Output Current: -32 mA
Input Type: TTL
Logic Family: ABT
Logic Type: D-Type Edge Triggered Flip-Flop
Low Level Output Current: 64 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 16
Number of Circuits: 2
Number of Input Lines: 8
Number of Output Lines: 8
Operating Supply Voltage: 5 V
Operating Temperature Range: -40 C to+85 C
Output Type: 3-State
Package / Case: SSOP-48
Packaging: Tube
Polarity: Non-Inverting
Product Category: Flip Flops
Product Type: Flip Flops
Propagation Delay Time: 5.6 ns
Quiescent Current: 72 mA
Series: SN74ABT16374A
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V

Техническая документация

Документация
pdf, 532 КБ

Дополнительная информация

Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем