TL5001CPS
![TL5001CPS](https://static.chipdip.ru/lib/369/DOC027369662.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
от 2 шт. —
250 руб.
1 шт.
на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
PWM Controller with wide input range, with ±5% tolerance on reference, operation –20°C to 85°C
Технические параметры
Boost | Yes |
Buck | Yes |
Category | Integrated Circuits(ICs) |
Cuk | No |
Divider | No |
Doubler | No |
Duty Cycle | 100% |
Family | PMIC-Voltage Regulators-DC DC Switching Controllers |
Flyback | Yes |
Frequency - Max | 500kHz |
Inverting | No |
Isolated | No |
Number of Outputs | 1 |
Operating Temperature | -20°C ~ 85°C |
Other Names | 296-10206-1296-10206-5296-10206-5-ND |
Package / Case | 8-SOIC(0.209", 5.30mm Width) |
Packaging | Cut Tape(CT) |
Standard Package | 1 |
Supplier Device Package | 8-SO |
Voltage - Supply | 3.6 V ~ 40 V |
Base Product Number | TL5001 -> |
Clock Sync | No |
Control Features | Dead Time Control, Frequency Control |
Duty Cycle (Max) | 100% |
ECCN | EAR99 |
Frequency - Switching | 20kHz ~ 500kHz |
Function | Step-Up, Step-Down, Step-Up/Step-Down |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Output Configuration | Positive |
Output Phases | 1 |
Output Type | Transistor Driver |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Synchronous Rectifier | No |
Topology | Buck, Boost, Flyback |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 40V |
Brand: | Texas Instruments |
Duty Cycle - Max: | 100% |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Input Voltage: | 3.6 V to 40 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 1.1 mA |
Output Current: | 3 A |
Output Voltage: | 1 V to 50 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Series: | TL5001 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 50 kHz to 400 kHz |
Topology: | Boost, Flyback |
Type: | PWM DC to DC Controller |
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем