MCP603-I/SN

MCP603-I/SN
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 2 шт.150 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8014710613

Описание

Электроэлемент
Одиночный усилитель малой мощности R-R O / P 6V Автомобильный 8-контактный ламповый SOIC N

Технические параметры

Amplifier Type Low Power Amplifier
Brand Microchip Technology
CMRR - Common Mode Rejection Ratio 75 dB
en - Input Voltage Noise Density 29 nV/sqrt Hz
Factory Pack Quantity 100
GBP - Gain Bandwidth Product 2.8 MHz
Height 1.25 mm(Min)
Ib - Input Bias Current 60 pA
In - Input Noise Current Density 0.0006 pA/sqrt Hz
Length 4.9 mm
Manufacturer Microchip
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 23 uA
Operating Supply Voltage 2.7 V to 5.5 V
Output Current per Channel 22 mA
Package / Case SOIC-8
Packaging Bulk
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
PSRR - Power Supply Rejection Ratio 80 dB
RoHS Details
Series MCP603
Shutdown No Shutdown
SR - Slew Rate 2.3 V/us
Supply Type Single
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Technology CMOS
Unit Weight 0.019048 oz
Voltage Gain dB 115 dB
Vos - Input Offset Voltage 2 mV
Width 3.9 mm
Amplifier Type: Low Power Amplifier
Brand: Microchip Technology
CMRR - Common Mode Rejection Ratio: 75 dB
en - Input Voltage Noise Density: 29 nV/sqrt Hz
Factory Pack Quantity: 100
GBP - Gain Bandwidth Product: 2.8 MHz
Ib - Input Bias Current: 60 pA
In - Input Noise Current Density: 0.0006 pA/sqrt Hz
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 23 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current per Channel: 22 mA
Package / Case: SOIC-8
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Qualification: AEC-Q100
Shutdown: Shutdown
SR - Slew Rate: 2.3 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Technology: CMOS
Voltage Gain dB: 115 dB
Vos - Input Offset Voltage: 2 mV

Техническая документация

Datasheet
pdf, 2568 КБ
Datasheet MCP601/1R/2/3/4
pdf, 586 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем