09661627816

09661627816
Изображения служат только для ознакомления,
см. техническую документацию
3 шт. со склада г.Москва, срок 7-11 дней
690 руб.
от 2 шт.620 руб.
1 шт. на сумму 690 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8014711444
Бренд: Harting

Описание

Электроэлемент
Connectors; D-Sub; Standard; DSUB SV ML SSDP ANG36-254 09P AU3

Технические параметры

Boardlocks With Boardlocks
Brand HARTING
Contact Gender Pin(Male)
Contact Plating Gold
Contact Type Stamped/Formed Contacts
Current Rating 7 A
Factory Pack Quantity 100
Filtered Not Filtered
Gender Male
Insert Arrangement E09
Manufacturer HARTING
Mounting Angle Right
Mounting Style Panel
Number of Positions 9 Position
Number of Rows 2 Row
Packaging Tray
Part # Aliases 09 09-66-162-7816 162 66 7816 9661627816
Pitch 2.74 mm
Product Category D-Sub Standard Connectors
RoHS Details
Shell Size 1(E)
Termination Style Through Hole
Type Plug
Boardlocks: With Boardlocks
Brand: HARTING
Contact Gender: Pin(Male)
Contact Plating: Gold
Contact Type: Stamped/Formed
Current Rating: 7 A
Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Male
Insert Arrangement: E09
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 9 Position
Number of Rows: 2 Row
Pitch: 2.74 mm
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Shell Material: Polybutylene Terephthalate(PBT)
Shell Plating: Steel
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Solder Pin
Type: Plug

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.