NUP2128WTT1G, Bi-Directional TVS Diode, 165W, 3-Pin SC-70

Фото 1/2 NUP2128WTT1G, Bi-Directional TVS Diode, 165W, 3-Pin SC-70
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Кратность заказа 19 шт.
19 шт. на сумму 2 280 руб.
Плати частями
от 570 руб. × 4 платежа
Номенклатурный номер: 8014723934
Артикул: NUP2128WTT1G

Описание

Semiconductors\Discrete Semiconductors\TVS Diodes
The NUP1128 has been designed to protect both LIN transceivers from ESD and other harmful transient voltage events.

Технические параметры

Automotive Standard AEC-Q101
Capacitance 13pF
Diode Configuration Single
Direction Type Bi-Directional
ESD Protection Yes
Maximum Clamping Voltage 55V
Maximum Operating Temperature +175 °C
Maximum Peak Pulse Current 3A
Maximum Reverse Leakage Current 750µA
Minimum Breakdown Voltage 27.5V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SC-70
Peak Pulse Power Dissipation 165W
Pin Count 3
Surge Current Rating 8A
Test Current 1mA
Width 1.35mm
Working Voltage 26.5V
Working Voltage 26.5V
Brand: onsemi
Breakdown Voltage: 31 V
Cd - Diode Capacitance: 11.5 pF
Clamping Voltage: 50 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 3.5 A
Manufacturer: onsemi
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Number of Channels: 2 Channel
Package / Case: SC-70-3
Packaging: Reel, Cut Tape
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 150 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 25 kV
Vesd - Voltage ESD Contact: 25 kV
Working Voltage: 26.5 V
Вес, г 1

Техническая документация

Datasheet
pdf, 293 КБ
Datasheet
pdf, 444 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов