LMV722ID

Фото 1/2 LMV722ID
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 2 шт.230 руб.
от 5 шт.168 руб.
1 шт. на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8014727718
Бренд: Texas Instruments

Описание

Электроэлемент
IC, OP-AMP GP R-R 10MHZ DUAL 8SOIC; No. of Amplifiers:2 Amplifier; Bandwidth:10MHz; Slew Rate:4.9V/µs; Supply Voltage Range:2.2V to 5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:LMV721; LMV722 ; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:2.2V to 5V; Base Number:722; Gain Bandwidth:10MHz; No. of Amplifiers:2Amplifiers; Op Amp Type:Low Power; Operating Temperature Range:-40°C to +85°C; Supply Voltage Max:5V; Supply Voltage Min:2.2V

Технические параметры

Amplifier Type Low Noise Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 80 dB to 89 dB
en - Input Voltage Noise Density 8.5 nV/sqrt Hz
Factory Pack Quantity 75
GBP - Gain Bandwidth Product 10 MHz
Height 1.58 mm
Ib - Input Bias Current 260 nA(typ)
In - Input Noise Current Density 0.2 pA/sqrt Hz
Input Type Rail-to-Rail
Length 4.9 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 1.03 mA
Operating Supply Voltage 2.2 V to 5 V
Output Current per Channel 17.6 mA
Output Type Rail-to-Rail
Package / Case SOIC-8
Packaging Tube
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
PSRR - Power Supply Rejection Ratio 70 dB
RoHS Details
Series LMV722
Shutdown No Shutdown
SR - Slew Rate 5.25 V/us
Supply Type Single
Supply Voltage - Max 5 V
Supply Voltage - Min 2.2 V
Unit Weight 0.002561 oz
Vcm - Common Mode Voltage Negative Rail-0.3 V(typ)to Positive Rail-0.9 V(typ)
Voltage Gain dB 94 dB
Vos - Input Offset Voltage 3 mV
Width 3.91 mm
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 89 dB
en - Input Voltage Noise Density: 8.5 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 75
GBP - Gain Bandwidth Product: 10 MHz
Ib - Input Bias Current: 260 nA
In - Input Noise Current Density: 0.2 pA/sqrt Hz
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 2.01 mA
Operating Supply Voltage: 2.2 V to 5 V
Output Current per Channel: 23.7 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-8
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Series: LMV722
Shutdown: No Shutdown
SR - Slew Rate: 4.9 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.2 V
Voltage Gain dB: 94 dB
Vos - Input Offset Voltage: 3 mV

Техническая документация

Документация
pdf, 1434 КБ
Документация
pdf, 1434 КБ
Datasheet LMV721/LMV722
pdf, 1710 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем