NPQM-D-Q8-E-P10, NPQM Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 558762
![NPQM-D-Q8-E-P10, NPQM Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 558762](https://static.chipdip.ru/lib/192/DOC026192011.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
90 шт., срок 6 недель
1 570 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 15 700 руб.
Плати частями
от 3 925 руб. × 4 платежа
от 3 925 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
NPQM Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 558762
This straight push-in fitting from Festo creates an airtight network in your pressurised systems. Use it to join hoses and maintain continuous pressure to drive your operation efficiently.Технические параметры
Angle | Straight |
Body Material | Nickel Plated Brass |
Connection Style | Tube-to-Tube |
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Finish | Nickel Plated |
Inlet Port | Push In 8 mm |
Manufacturer Series | NPQM |
Maximum Operating Pressure | 16 bar |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Model Number p | 558762 |
Mounting Type | Inline |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 8 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Standards Met | ISO8573-1:2010, RoHS Compliant |
Техническая документация
Datasheet
pdf, 880 КБ
Datasheet NPQM-D-Q8-E-P10
pdf, 48 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.