FEBFOD8332-GEVB, 2.5 A Output Current, and Active Miller Clamp, IGBT Drive Optocoupler with Desaturation Detection, Input LED

FEBFOD8332-GEVB, 2.5 A Output Current, and Active Miller Clamp, IGBT Drive Optocoupler with Desaturation Detection, Input LED
Изображения служат только для ознакомления,
см. техническую документацию
46 810 руб.
1 шт. на сумму 46 810 руб.
Плати частями
от 11 704 руб. × 4 платежа
Номенклатурный номер: 8014776650
Артикул: FEBFOD8332-GEVB

Описание

Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Power, Motor & Robotics Development Tools

2.5 A Output Current, and Active Miller Clamp, IGBT Drive Optocoupler with Desaturation Detection, Input LED

The ON Semiconductor FOD8332 is an advanced 2.5A output current IGBT drive optocoupler capable of driving medium-power IGBTs with ratings up to 1200V and 150 A.

Технические параметры

For Use With FOD8332
Kit Classification Evaluation Board
Power Management Function IGBT

Техническая документация

Datasheet FOD8332
pdf, 1295 КБ