FEBFOD8316-GEVB, IGBT Drive Optocoupler with Desaturation Detection and Isolated Fault Sensing Optocoupler for FOD8316 for
![FEBFOD8316-GEVB, IGBT Drive Optocoupler with Desaturation Detection and Isolated Fault Sensing Optocoupler for FOD8316 for](https://static.chipdip.ru/lib/097/DOC026097988.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
42 580 руб.
1 шт.
на сумму 42 580 руб.
Плати частями
от 10 645 руб. × 4 платежа
от 10 645 руб. × 4 платежа
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Power, Motor & Robotics Development Tools
IGBT Drive Optocoupler with Desaturation Detection and Isolated Fault Sensing Optocoupler for FOD8316 for
The ON Semiconductor, 2.5 A Output Current, IGBT Drive Optocoupler with Desaturation Detection and Isolated Fault Sensing, It is ideally suited for fast switching driving of power IGBTs and MOSFETs used in motor-control inverter applications and high-performance power systems and offers critical protection features necessary for preventing fault conditions that lead to destructive thermal runaway of IGBTs consists of an integrated gate drive optocoupler, the device is housed in a compact 16-pin small-outline plastic package which meets the 8 mm creepage and clearance requirements.Технические параметры
Featured Device | FOD8316 |
For Use With | Industrial Inverter |
Kit Classification | Development Board, Driver Board |
Power Management Function | Optocoupler |
Техническая документация
Datasheet
pdf, 6536 КБ
Datasheet FOD8316
pdf, 535 КБ