NCP1340GEVB, Controller Featuring Valley Lock-Out Switching, High-Voltage, Quasi-Resonant Flyback Controller for NCP1340 for
![NCP1340GEVB, Controller Featuring Valley Lock-Out Switching, High-Voltage, Quasi-Resonant Flyback Controller for NCP1340 for](https://static.chipdip.ru/lib/098/DOC026098030.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 060 руб.
Добавить в корзину 1 шт.
на сумму 37 060 руб.
Плати частями
от 9 265 руб. × 4 платежа
от 9 265 руб. × 4 платежа
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Power, Motor & Robotics Development Tools
Controller Featuring Valley Lock-Out Switching, High-Voltage, Quasi-Resonant Flyback Controller for NCP1340 for
The On Semiconductor highly integrated quasi−resonant flyback controller suitable for designing high−performance off−line power converters, this system works down to the 6th valley and transitions to a frequency foldback mode to reduce switching losses, the NCP1340 can enable no−load power consumption below 30 mW, to help ensure converter ruggedness, the NCP1340 implements several key protective features such as internal brownout detection, a non−dissipative Over Power Protection (OPP) for constant maximum output power.Технические параметры
Featured Device | NCP1340 |
For Use With | High Power AC-DC Adapters |
Kit Classification | Controller Board |
Power Management Function | Flyback Controller |
Техническая документация
Datasheet
pdf, 1107 КБ