TLV5610IDW, DAC Octal 12 bit- ±0.6%FSR Micro Wire, QSPI, SPI, 20-Pin SOIC
![Фото 1/3 TLV5610IDW, DAC Octal 12 bit- ±0.6%FSR Micro Wire, QSPI, SPI, 20-Pin SOIC](https://static.chipdip.ru/lib/858/DOC029858220.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/602/DOC007602373.jpg)
![](https://static.chipdip.ru/lib/282/DOC025282613.jpg)
9 730 руб.
1 шт.
на сумму 9 730 руб.
Плати частями
от 2 434 руб. × 4 платежа
от 2 434 руб. × 4 платежа
Описание
Semiconductors\Data Converters\Digital to Analogue Converters
12 Bit Digital to Analog Converter 8 20-SOIC
Технические параметры
Architecture | Resistor String |
Digital Interface Type | Micro Wire, QSPI, SPI |
Full Scale Error | ±0.6%FSR |
Integral Nonlinearity Error | ±2LSB |
Number of DAC Channels | 8 |
Package Type | SOIC |
Pin Count | 20 |
Resolution | 12 bit |
Base Product Number | TLV5610 -> |
Data Interface | SPI |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±2, В±0.5 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of D/A Converters | 8 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Voltage - Buffered |
Package | Tube |
Package / Case | 20-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Settling Time | 7Вµs |
Supplier Device Package | 20-SOIC |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Resistor-String |
Brand: | Texas Instruments |
Development Kit: | TLV5614-10-30EVM |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Features: | SDO |
Gain Error: | 0.6%FSR |
INL - Integral Nonlinearity: | +/-2 LSB |
Interface Type: | DSP, Microwire, QSPI, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 7 V |
Output Type: | Voltage |
Package / Case: | SOIC-20 |
Packaging: | Tube |
Power Consumption: | 18 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 12 bit |
Sampling Rate: | 283 kS/s |
Series: | TLV5610 |
Settling Time: | 3 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Precision |
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем