1.2Ω Power Film Through Hole Fixed Resistor 100W 1% MPT100T1R2F
![Фото 1/7 1.2Ω Power Film Through Hole Fixed Resistor 100W 1% MPT100T1R2F](https://static.chipdip.ru/lib/733/DOC038733880.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/733/DOC038733883.jpg)
![](https://static.chipdip.ru/lib/733/DOC038733887.jpg)
![](https://static.chipdip.ru/lib/558/DOC006558191.jpg)
![](https://static.chipdip.ru/lib/973/DOC025973169.jpg)
![](https://static.chipdip.ru/lib/973/DOC025973173.jpg)
![](https://static.chipdip.ru/lib/973/DOC025973177.jpg)
6 700 руб.
1 шт.
на сумму 6 700 руб.
Плати частями
от 1 675 руб. × 4 платежа
от 1 675 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
The MPT Resistor series are a range of T0220 and TO247 packaged, low inductance thick film power resistors.
Технические параметры
Axial/Radial | Radial |
Composition | Thick Film |
Lead Pitch | 10.42mm |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -65°C |
Package/Case | TO247 |
Power Rating | 100W |
Resistance | 1.2Ω |
Series | MPT |
Technology | Power Film |
Tolerance | 1% |
Brand: | TE Connectivity/Holsworthy |
Factory Pack Quantity: Factory Pack Quantity: | 35 |
Lead Spacing: | 10.41 mm |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Package / Case: | TO-247-2 |
Packaging: | Tube |
Part # Aliases: | 3-2176429-2 |
Product Category: | Thick Film Resistors-Through Hole |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors Leaded |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 300 PPM/C |
Termination Style: | Radial |
Type: | Power Resistor |