R1ZX-0505/HP-TRAY, DC/DC Conv 5 5V 0,2A 1W 2kV

R1ZX-0505/HP-TRAY, DC/DC Conv 5 5V 0,2A 1W 2kV
Изображения служат только для ознакомления,
см. техническую документацию
38 шт., срок 6 недель
3 320 руб.
от 25 шт.2 530 руб.
Добавить в корзину 1 шт. на сумму 3 320 руб.
Плати частями
от 830 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8014810403
Артикул: R1ZX-0505/HP-TRAY

Описание

R0.5ZX & R1ZX SMD Single-Output DC/DC Converters

RECOM R0.5ZX (0.5W) and R1ZX (1W) SMD Single Output Regulated DC/DC Converters are similar to the R1SX series but with the addition of an internal linear regulator to give a precise, load-independent, and low noise output. The output has continuous short circuit protection. In the event of a continuous overload or overtemperature condition, the output will shut down to protect the converter from damage. The output will automatically restart once the fault condition has been lifted. Other features include a 15.24mm x 11.1mm x 8.5mm size and a 4.75V to 5.25V input voltage range. Typical applications for R0.5ZX and R1ZX SMD Single-Output DC/DC Converters include isolated 5V supplies for a sensor, bus-interface, and test and measurement circuits.

Технические параметры

Brand: RECOM Power
Compliance: CAN/CSA; IEC; RoHS; UL
Efficiency: 68%
Factory Pack Quantity: Factory Pack Quantity: 30
Industry: Industrial
Input Voltage, Max: 5.25 V
Input Voltage, Min: 4.75 V
Input Voltage: 4.75 V to 5.25 V
Isolation Voltage: 2 kV
Manufacturer: RECOM
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 200 mA
Output Power: 1 W
Output Voltage-Channel 1: 5 V
Packaging: Tray
Part # Aliases: 10019391
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: R1ZX
Subcategory: DC-DC Converter
Вес, г 1.6

Техническая документация

Datasheet
pdf, 385 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.