ISV0212S05, Преобразователь: DC/DC; 2Вт; Uвх: 4,5-18В; 5ВDC; Iвых: 400мА; SMD
![ISV0212S05, Преобразователь: DC/DC; 2Вт; Uвх: 4,5-18В; 5ВDC; Iвых: 400мА; SMD](https://static.chipdip.ru/lib/140/DOC029140315.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 шт., срок 6 недель
4 430 руб.
от 5 шт. —
3 190 руб.
от 30 шт. —
2 790 руб.
Добавить в корзину 1 шт.
на сумму 4 430 руб.
Плати частями
от 1 109 руб. × 4 платежа
от 1 109 руб. × 4 платежа
Альтернативные предложения1
Описание
ISV02 2W Isolated DC-DC Converters
XP Power ISV02 2W Isolated DC-DC Converters feature a compact SMD, open-frame construction. These high-performance devices feature 3kV isolation, 4: 1 input range, remote on/off, high reliability, and short circuit protection. XP Power ISV02 converters are available in single or dual output versions with a full load operating temperature to +75°C. These converters are ideal for signal conditioning and voltage matching and come with a three-year warranty.
XP Power ISV02 2W Isolated DC-DC Converters feature a compact SMD, open-frame construction. These high-performance devices feature 3kV isolation, 4: 1 input range, remote on/off, high reliability, and short circuit protection. XP Power ISV02 converters are available in single or dual output versions with a full load operating temperature to +75°C. These converters are ideal for signal conditioning and voltage matching and come with a three-year warranty.
Технические параметры
Brand: | XP Power |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Input Voltage, Max: | 18 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 18 V |
Isolation Voltage: | 3 kV |
Manufacturer: | XP Power |
Maximum Operating Temperature: | +75 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Power: | 2 W |
Output Voltage-Channel 1: | 5 V |
Package / Case: | SMD-6 |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-SMD |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | ISV02 |
Subcategory: | DC-DC Converter |
Вес, г | 2.03 |
Техническая документация
Datasheet
pdf, 703 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.