VCE40US05, Блок питания: импульсный; 40Вт; 5ВDC; 8А; OUT: 1; 87,9x38,1x28,5мм
![VCE40US05, Блок питания: импульсный; 40Вт; 5ВDC; 8А; OUT: 1; 87,9x38,1x28,5мм](https://static.chipdip.ru/lib/441/DOC029441380.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6 недель
12 620 руб.
Добавить в корзину 1 шт.
на сумму 12 620 руб.
Плати частями
от 3 155 руб. × 4 платежа
от 3 155 руб. × 4 платежа
Альтернативные предложения1
Описание
VCE20 & VCE40 20W, 40W PCB Mount AC/DC Modules
XP Power VCE20 and VCE40 PCB Mount AC/DC Modules are open-frame and encapsulated 20W and 40W power supplies. XP Power VCE20 and VCE40 feature single outputs from 3.3V DC to 48V DC and an 85V AC to 305V AC input range. These AC/DC modules meet worldwide safety standards and comply with class B for conducted and radiated emissions. These class II isolation power supplies offer designers easy integration into a wide range of industrial equipment and consumer goods.
XP Power VCE20 and VCE40 PCB Mount AC/DC Modules are open-frame and encapsulated 20W and 40W power supplies. XP Power VCE20 and VCE40 feature single outputs from 3.3V DC to 48V DC and an 85V AC to 305V AC input range. These AC/DC modules meet worldwide safety standards and comply with class B for conducted and radiated emissions. These class II isolation power supplies offer designers easy integration into a wide range of industrial equipment and consumer goods.
Технические параметры
Brand: | XP Power |
Efficiency: | 85% |
Factory Pack Quantity: Factory Pack Quantity: | 6 |
Industry: | Industrial |
Input Frequency: | 47 Hz to 63 Hz |
Input Voltage: | 85 VAC to 305 VAC |
Isolation Voltage: | 3 kVAC |
Load Regulation: | Regulated |
Manufacturer: | XP Power |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | PCB |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Output Current-Channel 1: | 8 A |
Output Power: | 40 W |
Output Voltage-Channel 1: | 5 VDC |
Packaging: | Tray |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Series: | VCE40 |
Subcategory: | AC-DC Power Supply |
Вес, г | 179.5 |
Техническая документация
Datasheet
pdf, 1152 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.