ITU0348D15, Преобразователь: DC/DC; 15ВDC
![ITU0348D15, Преобразователь: DC/DC; 15ВDC](https://static.chipdip.ru/lib/414/DOC029414739.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 шт., срок 6 недель
4 600 руб.
от 5 шт. —
3 680 руб.
от 30 шт. —
3 220 руб.
Добавить в корзину 1 шт.
на сумму 4 600 руб.
Плати частями
от 1 150 руб. × 4 платежа
от 1 150 руб. × 4 платежа
Альтернативные предложения1
Описание
ITU03 3W Regulated DC-DC Converters
XP Power ITU03 3W Regulated DC-DC Converters offer a compact design with an efficiency of up to 84%. The converters feature regulated single and dual outputs from 3.3V DC to 30V DC and a nominal input range of 4.5V DC to 18V DC, 9V DC to 36V DC, or 18V DC to 75V DC. The series offers a wide 4: 1 input range, short-circuit protection, remote on/off, and complies with EN55032. XP Power ITU03 3W Regulated DC-DC Converters are available in a compact 14mm x 14mm x 8.1mm DIP8 package.
XP Power ITU03 3W Regulated DC-DC Converters offer a compact design with an efficiency of up to 84%. The converters feature regulated single and dual outputs from 3.3V DC to 30V DC and a nominal input range of 4.5V DC to 18V DC, 9V DC to 36V DC, or 18V DC to 75V DC. The series offers a wide 4: 1 input range, short-circuit protection, remote on/off, and complies with EN55032. XP Power ITU03 3W Regulated DC-DC Converters are available in a compact 14mm x 14mm x 8.1mm DIP8 package.
Технические параметры
Brand: | XP Power |
Dimensions: | 14 mm x 14 mm x 8.1 mm |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Industry: | Industrial |
Input Voltage, Max: | 75 V |
Input Voltage, Min: | 18 V |
Isolation Voltage: | 1.6 kV |
Manufacturer: | XP Power |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 2 Output |
Output Current-Channel 1: | 100 mA |
Output Current-Channel 2: | 100 mA |
Output Power: | 3 W |
Output Voltage-Channel 1: | 15 V |
Output Voltage-Channel 2: | -15 V |
Package/Case: | DIP-8 |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Subcategory: | DC-DC Converter |
Вес, г | 3.65 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.