SVR10S3V3, Преобразователь: DC/DC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
41 шт., срок 6 недель
1 300 руб.
от 8 шт. —
1 020 руб.
от 32 шт. —
820 руб.
Добавить в корзину 1 шт.
на сумму 1 300 руб.
Плати частями
от 325 руб. × 4 платежа
от 325 руб. × 4 платежа
Альтернативные предложения1
Описание
SVRxx Switching Regulator DC-DC Converters
XP Power SVRxx Switching Regulator DC-DC Converters are a cost-effective switching regulator solution. The converters offer a wide DC input operating range with adjustable output voltages from 1.5V DC to 15V DC. The series is designed with size and efficiency in mind and features low standby current with remote on/off control. XP Power SVRxx Switching Regulator DC-DC Converters applications include embedded computing, instrumentation, and process control systems.
XP Power SVRxx Switching Regulator DC-DC Converters are a cost-effective switching regulator solution. The converters offer a wide DC input operating range with adjustable output voltages from 1.5V DC to 15V DC. The series is designed with size and efficiency in mind and features low standby current with remote on/off control. XP Power SVRxx Switching Regulator DC-DC Converters applications include embedded computing, instrumentation, and process control systems.
Технические параметры
Brand: | XP Power |
Factory Pack Quantity: Factory Pack Quantity: | 32 |
Industry: | Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 6.5 V |
Input Voltage: | 6.5 V to 36 V |
Manufacturer: | XP Power |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Packaging: | Tube |
Product Category: | Non-Isolated DC/DC Converters |
Product Type: | Non-Isolated DC-DC Converters |
Subcategory: | DC-DC Converter |
Вес, г | 1.66 |
Техническая документация
Datasheet
pdf, 709 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.