BQ21061YFPT, IC BATT CHG LI-ION 1CELL 20DSBGA
![BQ21061YFPT, IC BATT CHG LI-ION 1CELL 20DSBGA](https://static.chipdip.ru/lib/253/DOC027253262.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 руб.
от 10 шт. —
570 руб.
от 100 шт. —
541 руб.
от 250 шт. —
520.76 руб.
1 шт.
на сумму 610 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
bq21061 Battery Charge Management IC
Texas Instruments bq21061 Battery Charge Management IC integrates the most common functions for wearable, portable, and small medical devices, namely a charger, a regulated output voltage rail for system power, an LDO, and push-button controller.
Texas Instruments bq21061 Battery Charge Management IC integrates the most common functions for wearable, portable, and small medical devices, namely a charger, a regulated output voltage rail for system power, an LDO, and push-button controller.
Технические параметры
Battery Type: | Lithium-ion |
Brand: | Texas Instruments |
Development Kit: | BQ21061EVM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1.6 mA |
Operating Supply Voltage: | 3.6 V to 4.6 V |
Output Current: | 100 mA |
Output Voltage: | 1.8 V |
Package / Case: | DSBGA-20 |
Packaging: | Reel, Cut Tape |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Charge Management |
Subcategory: | PMIC-Power Management ICs |
Maximum Charge Current | 500mA |
Number of Cells | 1 |
Operating Temperature | -40℃~+85℃ |
Supply Voltage | 5.25V |
Type of Battery | 锂离子/Polymer |
Техническая документация
Datasheet
pdf, 1962 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем