4700μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS30A472DA063
![Фото 1/3 4700μF Aluminium Electrolytic Capacitor 63V dc, Screw Terminal - ALS30A472DA063](https://static.chipdip.ru/lib/467/DOC021467718.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/036/DOC004036724.jpg)
![](https://static.chipdip.ru/lib/575/DOC006575601.jpg)
3 100 руб.
Кратность заказа 50 шт.
50 шт.
на сумму 155 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminium Capacitors
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance.
Технические параметры
Номинальная емкость | 4700 | |
Единица измерения | мкф | |
Capacitance | 4700µF | |
Diameter | 36mm | |
Equivalent Series Resistance | 36mΩ | |
Leakage Current | 1.7766 mA | |
Lifetime | 11000 h @+85 °C/63V dc/Ir, 22000 h @+85 °C/63V dc | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Screw Terminal | |
Polarised | Polar | |
Ripple Current | 6.7A | |
Series | ALS30 | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 63V dc | |
Brand: | KEMET | |
Capacitance: | 4700 uF | |
Diameter: | 36 mm | |
ESR: | 36 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Lead Spacing: | 12.8 mm | |
Leakage Current: | 1.777 mA | |
Life: | 11000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | A331FB472M063A | |
Product Category: | Aluminum Electrolytic Capacitors-Screw Terminal | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 6.7 A | |
Series: | ALS30 | |
Subcategory: | Capacitors | |
Termination Style: | Screw | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Type: | Screw Terminal Aluminum Electrolytic Capacitor | |
Voltage Rating DC: | 63 VDC | |
Вес, г | 75 |