2311768-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 630 руб.
от 2 шт. —
2 440 руб.
1 шт.
на сумму 2 630 руб.
Плати частями
от 659 руб. × 4 платежа
от 659 руб. × 4 платежа
Описание
Электроэлемент
Conn D-Subminiature RCP 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port (Alt: 2311768-1)
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
Contact Gender | RCP |
Maximum Current Rating - (A) | 3 |
Military | No |
Number of Ports | 1 |
Number of Rows | 3 |
Number of Terminals | 26 |
Operating Temperature - (??C) | -55~105 |
Terminal Pitch - (mm) | 2.29 |
Termination Method | Solder |
Gender | Female |
Mounting Hardware | Boardlocks |
Mounting Type | PCB Mount |
Number of Contacts | 26 |
Pitch | 2.29mm |
Boardlocks: | With |
Brand: | TE Connectivity |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 70 |
Filtered: | Unfiltered |
Gender: | Female |
Insulation Material: | Polybutylene Terephthalate(PBT) |
Insulation: | Insulated |
Manufacturer: | TE Connectivity |
Mounting Angle: | Right Angle |
Mounting Style: | Panel |
Number of Positions: | 26 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Pitch: | 2.29 mm |
Product Category: | D-Sub High Density Connectors |
Product Type: | High Density D-Sub Connectors |
Shell Material: | Aluminum |
Shell Plating: | Nickel |
Subcategory: | D-Sub Connectors |
Termination Style: | Through Hole |
Вес, г | 25 |