C02470605, Pneufit C Series, Push In 6 mm to M5, Threaded-to-Tube Connection Style
![C02470605, Pneufit C Series, Push In 6 mm to M5, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/569/DOC021569574.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 6 недель
9 530 руб.
1 шт.
на сумму 9 530 руб.
Плати частями
от 2 384 руб. × 4 платежа
от 2 384 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Securely connect your air hose to a port using this pneumatic fitting from IMI Norgren. For easy assembly, it features a threaded M5 connector on one side and a 6mm connector with a push-in design on the other.
Технические параметры
Angle | 90° |
Body Material | PBT |
Connection Style | Threaded-to-Tube |
Connector A | Push In 6 mm |
Connector B | M5 |
Finish | Nickel Plated Brass |
Inlet Port | Push In 6 mm |
Manufacturer Series | Pneufit C |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | M5 |
Thread Material | Nickel Plated Brass |
Threaded Connection | M5 |
Техническая документация
Datasheet
pdf, 1747 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.