150232838, 15 Series Straight Threaded Adaptor, R 1/4 Male to G 3/8 Female, Threaded Connection Style
![150232838, 15 Series Straight Threaded Adaptor, R 1/4 Male to G 3/8 Female, Threaded Connection Style](https://static.chipdip.ru/lib/593/DOC021593573.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
64 шт., срок 6 недель
7 310 руб.
1 шт.
на сумму 7 310 руб.
Плати частями
от 1 829 руб. × 4 платежа
от 1 829 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Does connecting mismatched pipes or tubes cause you bother? This pneumatic fitting from IMI Norgren is a simple solution.
Технические параметры
Angle | Straight |
Body Material | Nickel Plated Brass |
Connection Style | Threaded |
Connector A | R 1/4 Male |
Connector B | G 3/8 Female |
Finish | Nickel Plated |
Inlet Port | R 1/4 Male |
Manufacturer Series | 15 |
Maximum Operating Pressure | 18 Bar |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -18°C |
Mounting Type | Inline |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | G 3/8 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Nickel Plated Brass |
Threaded Connection | G 3/8 Female |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.