ST1CC40PUR, Транзистор биполярный

ST1CC40PUR, Транзистор биполярный
Изображения служат только для ознакомления,
см. техническую документацию
40 шт. со склада г.Москва, срок 3-4 недели
670 руб.
от 10 шт.470 руб.
от 30 шт.416 руб.
1 шт. на сумму 670 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8014886684
Артикул: ST1CC40PUR
Бренд: STMicroelectronics

Описание

ST1CC40 Step-Down DC-DC Converters
STMicroelectronics ST1CC40 Step-Down DC-DC Converters are 850kHz fixed switching frequency monolithic step-down DC-DC converters designed to operate as precise constant current source with an adjustable current capability up to 3A DC. The regulated output current is set connecting a sensing resistor to the feedback pin. The embedded synchronous rectification and the 100mV typical R SENSE voltage drop enhance the efficiency performance. The size of the overall application is minimized thanks to the high switching frequency and ceramic output capacitor compatibility. STMicroelectronics ST1CC40 Step-Down DC-DC Converters are fully protected against thermal overheating, overcurrent, and output short circuit. Inhibit mode minimizes the current consumption in standby.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 4500
Input Voltage, Max: 18 V
Input Voltage, Min: 3 V
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.5 mA
Output Current: 3 A
Output Voltage: 2.75 V
Package/Case: VFQFPN-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Switching Regulators
Quiescent Current: 1.5 mA
Series: ST1CC40
Subcategory: PMIC-Power Management ICs
Switching Frequency: 850 kHz
Topology: Buck
Type: Voltage Converter
Brand STMicroelectronics
Factory Pack Quantity 4500
Input Voltage MAX 18 V
Input Voltage MIN 3 V
Manufacturer STMicroelectronics
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 1.5 mA
Output Current 3 A
Package / Case VFQFPN-8
Packaging Reel
Product Switching Regulators
Product Category Voltage Regulators-Switching Regulators
RoHS Details
Series ST1CC40
Switching Frequency 850 kHz
Topology Buck
Type Voltage Converter
Вес, г 0.01

Техническая документация

Datasheet ST1CC40PUR
pdf, 1384 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.