LDK120M32R, IC: voltage regulator; LDO,linear,fixed; 3.2V; 0.2A; SOT23-5; SMD

LDK120M32R, IC: voltage regulator; LDO,linear,fixed; 3.2V; 0.2A; SOT23-5; SMD
Изображения служат только для ознакомления,
см. техническую документацию
3000 шт. со склада г.Москва, срок 3-4 недели
160 руб.
от 10 шт.100 руб.
от 30 шт.87 руб.
от 100 шт.76.36 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8014888636
Артикул: LDK120M32R
Бренд: STMicroelectronics

Описание

LDK120M SOT-23-5L Low Dropout Voltage Regulators

STMicroelectronics LDK120M SOT-23-5L Low Dropout (LDO) Voltage Regulators provide 200mA of maximum current from an input supply voltage in the range of 1.9V to 5.5V, with a typical dropout voltage of 100mV. They are stabilized with a ceramic capacitor on the output. The very low drop voltage, low quiescent current and low noise features makes these devices suitable for low power battery-powered applications. An enable logic control function puts the LDK120M in shutdown mode allowing a total current consumption lower than 1µA. These devices also include a short-circuit constant current limiting and thermal protection.

Технические параметры

Brand: STMicroelectronics
Dropout Voltage - Max: 300 mV
Dropout Voltage: 100 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.9 V
Line Regulation: 0.05%/V
Load Regulation: 0.006%/mA
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 50 uA
Output Current: 200 mA
Output Type: Fixed
Output Voltage: 3.2 V
Package / Case: SOT-23-5
Pd - Power Dissipation: Internally Limited
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 55 dB
Quiescent Current: 50 uA
Series: LDK120
Subcategory: PMIC-Power Management ICs
Type: Low Quiescent Current Very Low Noise LDO
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.