MMBZ5245B-7-F, Diodes Inc, 15V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
![Фото 1/4 MMBZ5245B-7-F, Diodes Inc, 15V Zener Diode 5% 350 mW SMT 3-Pin SOT-23](https://static.chipdip.ru/lib/639/DOC021639856.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/161/DOC004161369.jpg)
![](https://static.chipdip.ru/lib/904/DOC012904225.jpg)
![](https://static.chipdip.ru/lib/570/DOC016570954.jpg)
33 руб.
Кратность заказа 200 шт.
200 шт.
на сумму 6 600 руб.
Плати частями
от 1 650 руб. × 4 платежа
от 1 650 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Zener Diodes
Surface Mount case: SOT-23
Технические параметры
Diode Configuration | Single |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 350 mW |
Maximum Reverse Leakage Current | 100nA |
Maximum Zener Impedance | 16Ω |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Nominal Zener Voltage | 15V |
Number of Elements per Chip | 1 |
Package Type | SOT-23 |
Pin Count | 3 |
Test Current | 8.5mA |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Forward Voltage (V) | 0.9 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 350 |
Maximum Power Dissipation @ 25C (mW) | 350 |
Maximum Reverse Leakage Current (uA) | 0.1 |
Maximum Zener Impedance (Ohm) | 16 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Nominal Zener Voltage (V) | 15 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Commercial |
Test Current (mA) | 8.5 |
Type | Voltage Regulator |
Brand | Diodes Incorporated |
Factory Pack Quantity | 3000 |
Ir - Reverse Current | 0.1 uA |
Manufacturer | Diodes Incorporated |
Mounting Style | SMD/SMT |
Package / Case | SOT-23-3 |
Pd - Power Dissipation | 350 mW |
Product Category | Zener Diodes |
Product Type | Zener Diodes |
Series | MMBZ5245B |
Subcategory | Diodes и Rectifiers |
Termination Style | SMD/SMT |
Vf - Forward Voltage | 900 mV |
Voltage Tolerance | 5% |
Vz - Zener Voltage | 15 V |
Zener Current | 0.1 uA |
Zz - Zener Impedance | 16 Ohms |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ir - Maximum Reverse Leakage Current: | 100 nA |
Ir - Reverse Current: | 100 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 350 mW |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Series: | MMBZ5245B |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Test Current: | 8.5 mA |
Vf - Forward Voltage: | 900 mV |
Voltage Tolerance: | 5% |
Vz - Zener Voltage: | 15 V |
Zener Current: | 100 nA |
Zz - Zener Impedance: | 16 Ohms |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 349 КБ
Datasheet
pdf, 544 КБ
Datasheet MMBZ5230B-7-F
pdf, 343 КБ
Datasheet MMBZ5240B-7-F
pdf, 104 КБ
ПАРАМЕТРЫ ОТЕЧЕСТВЕННЫХ СТАБИЛИТРОНОВ
pdf, 354 КБ
Цветовая маркировка стабилитронов и стабисторов
pdf, 389 КБ
Дополнительная информация
Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов