ADR443BRZ

Фото 1/2 ADR443BRZ
Изображения служат только для ознакомления,
см. техническую документацию
3 650 руб.
от 2 шт.3 430 руб.
1 шт. на сумму 3 650 руб.
Плати частями
от 914 руб. × 4 платежа
Посмотреть аналоги4
Номенклатурный номер: 8015347680
Бренд: Analog Devices

Описание

Электроэлемент
; Temperature Coefficient:3Ppm/°C; Voltage Reference Case Style:Nsoic; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices ADR443BRZ

Технические параметры

Category Integrated Circuits(ICs)
Current - Output 10mA
Current - Supply 3.75mA
Family PMIC-Voltage Reference
Mounting Type Surface Mount
Noise - 0.1Hz to 10Hz 1.4µVp-p
Online Catalog Series, Fixed-Analog Devices Inc
Operating Temperature -40°C ~ 125°C(TA)
Output Type Fixed
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Reference Type Series
Series XFET®
Standard Package 98
Supplier Device Package 8-SOIC
Temperature Coefficient 3ppm/°C
Tolerance ±0.04%
Voltage - Input 3.5 V ~ 18 V
Voltage - Output (Min/Fixed) 3V
Base Product Number ADR443 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Video File Introducing Power by Linear
Accuracy: 50 ppm/mA
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 98
Initial Accuracy: 0.04%
Input Voltage: 3.5 V to 18 V
Load Regulation: 50 ppm/mA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 3.75 mA
Output Current: 10 mA
Output Voltage: 3 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 18 V
Series: ADR443
Shunt Current - Max: 10 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 1 PPM/C
Topology: Series References

Техническая документация

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем