09663186502, Разъем D-Sub; PIN: 25; вилка; "мама"; на шлейф; IDC; UNC4-40; 1,27м
![09663186502, Разъем D-Sub; PIN: 25; вилка; "мама"; на шлейф; IDC; UNC4-40; 1,27м](https://static.chipdip.ru/lib/093/DOC031093230.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
59 шт., срок 6 недель
3 260 руб.
от 3 шт. —
2 540 руб.
от 5 шт. —
2 170 руб.
1 шт.
на сумму 3 260 руб.
Плати частями
от 815 руб. × 4 платежа
от 815 руб. × 4 платежа
Описание
Standard D-Sub Connectors
HARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.
HARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.
Технические параметры
Boardlocks: | Without Boardlocks |
Brand: | HARTING |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Contact Type: | Stamped/Formed |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filtered: | Unfiltered |
Gender: | Female |
Insert Arrangement: | B25 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Flange |
Number of Positions: | 25 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 2.77 mm |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Shell Material: | Polybutylene Terephthalate(PBT) |
Shell Plating: | Steel |
Shell Size: | 3(B) |
Subcategory: | D-Sub Connectors |
Termination Style: | IDC |
Type: | Receptacle |
Вес, г | 11.3 |
Техническая документация
Чертеж
pdf, 177 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.