Diodes Inc Switching Diode, 400mA 100V, 2-Pin SOD-123 BAV20W-7-F
![Фото 1/4 Diodes Inc Switching Diode, 400mA 100V, 2-Pin SOD-123 BAV20W-7-F](https://static.chipdip.ru/lib/539/DOC021539226.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167964.jpg)
![](https://static.chipdip.ru/lib/130/DOC004130844.jpg)
![](https://static.chipdip.ru/lib/380/DOC025380945.jpg)
14 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 42 000 руб.
Плати частями
от 10 500 руб. × 4 платежа
от 10 500 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Switching Diodes
Rectifier Diode Small Signal Switching 150V 0.4A 50ns 2-Pin SOD-123 T/R
Технические параметры
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Diode Capacitance | 5pF |
Maximum Forward Current | 400mA |
Maximum Forward Voltage Drop | 1.25V |
Maximum Operating Temperature | +150 °C |
Maximum Reverse Voltage | 100V |
Minimum Operating Temperature | -65 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SOD-123 |
Pin Count | 2 |
Width | 1.7mm |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 0.4 |
Maximum DC Reverse Voltage (V) | 150 |
Maximum Diode Capacitance (pF) | 5 |
Maximum Junction Ambient Thermal Resistance | 500 C/W |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 250 |
Maximum RMS Reverse Voltage (V) | 106 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.25 0.2A |
Peak Non-Repetitive Surge Current (A) | 2.5 |
Peak Reverse Current (uA) | 0.1 |
Peak Reverse Recovery Time (ns) | 50 |
Peak Reverse Repetitive Voltage (V) | 150 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
Supplier Temperature Grade | Commercial |
Type | Small Signal Switching Diode |
Average Forward Current | 200мА |
Forward Surge Current | 2.5А |
Forward Voltage Max | 1.25В |
Repetitive Peak Reverse Voltage | 150В |
Reverse Recovery Time | 50нс |
Количество Выводов | 2вывод(-ов) |
Максимальная Рабочая Температура | 150°C |
Стиль Корпуса Диода | SOD-123 |
Тип Монтажа Диода | SMD(Поверхностный Монтаж) |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 200 mA |
Ir - Reverse Current: | 15 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 2.5 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123 |
Peak Reverse Voltage: | 150 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Recovery Time: | 50 ns |
Series: | BAV20 |
Subcategory: | Diodes & Rectifiers |
Type: | Switching Diode |
Vf - Forward Voltage: | 1.25 V |
Техническая документация
Datasheet
pdf, 281 КБ
Datasheet
pdf, 266 КБ
Datasheet
pdf, 274 КБ
Datasheet
pdf, 74 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды прочие»
Типы корпусов импортных диодов