LM66100DCKT, IC OR CTRLR IDEAL DIODE SC70-6
![Фото 1/2 LM66100DCKT, IC OR CTRLR IDEAL DIODE SC70-6](https://static.chipdip.ru/lib/199/DOC026199661.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC024088864.jpg)
110 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
86 руб.
2 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги2
Описание
LM66100/LM66100-Q1 ±6V Low IQ Ideal Diodes
Texas Instruments LM66100/LM66100-Q1 ±6V Low I Q Ideal Diodes offer integrated Single-Input, Single-Output (SISO) and are well suited for various applications. The LM66100/LM66100-Q1 incorporates a P-channel MOSFET that can operate over an input voltage range of 1.5V to 5.5V and support a maximum continuous current of 1.5A.
Texas Instruments LM66100/LM66100-Q1 ±6V Low I Q Ideal Diodes offer integrated Single-Input, Single-Output (SISO) and are well suited for various applications. The LM66100/LM66100-Q1 incorporates a P-channel MOSFET that can operate over an input voltage range of 1.5V to 5.5V and support a maximum continuous current of 1.5A.
Технические параметры
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 1 |
Schmitt Trigger Input | No |
Brand: | Texas Instruments |
Current Limit: | Adjustable |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Input / Supply Voltage - Max: | 5.5 V |
Input / Supply Voltage - Min: | 1.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.5 A |
Package / Case: | SC70-6 |
Power Fail Detection: | No |
Product Category: | Hot Swap Voltage Controllers |
Product Type: | Hot Swap Voltage Controllers |
Product: | Controllers & Switches |
Series: | LM66100 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.5 V |
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем