DRV8816PWP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
960 руб.
от 2 шт. —
890 руб.
Добавить в корзину 1 шт.
на сумму 960 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
IC, MOTOR DRIV, 2.8A, HTSSOP-16; Motor Type:Half Bridge; No. of Outputs:2Outputs; Output Current:2.8A; Output Voltage:-; Driver Case Style:HTSSOP; No. of Pins:16Pins; Supply Voltage Min:8V; Supply Voltage Max:38V; Operat
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 90 |
Features | Current sense output, configurable over-current limit, complete protection and fault pin |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Outputs | 2 |
Operating Supply Current | 6 mA |
Operating Supply Voltage | 8 V to 38 V |
Operating Temperature Range | -40 C to+85 C |
Output Current | 2 A |
Package / Case | HTSSOP-16 |
Packaging | Tube |
Product | Fan/Motor Controllers/Drivers |
Product Category | Motor/Motion/Ignition Controllers Drivers |
Rds On - Drain-Source Resistance | 830 mOhms |
RoHS | Details |
Series | DRV8816 |
Type | H-Bridge Motor Driver |
Unit Weight | 0.002212 oz |
Applications | General Purpose |
Base Product Number | DRV8816 -> |
Current - Output | 2.8A |
ECCN | EAR99 |
Function | Driver - Fully Integrated, Control and Power Stage |
HTSUS | 8542.39.0001 |
Interface | Parallel |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Motor Type - AC, DC | Brushed DC |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 190В°C (TJ) |
Output Configuration | Half Bridge (2) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-HTSSOP |
Technology | DMOS |
Voltage - Load | 8V ~ 38V |
Voltage - Supply | 8V ~ 38V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Features: | Current Sense Amplifier |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 6 mA |
Operating Supply Voltage: | 8 V to 38 V |
Output Current: | 2.8 A |
Package/Case: | HTSSOP-16 |
Product Category: | Motor/Motion/Ignition Controllers и Drivers |
Product Type: | Motor/Motion/Ignition Controllers и Drivers |
Product: | Brushed DC Motor Drivers |
Rds On - Drain-Source Resistance: | 830 mOhms |
Series: | DRV8816 |
Subcategory: | PMIC-Power Management ICs |
Type: | Half Bridge |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем