DCP011515DBP

Фото 1/2 DCP011515DBP
Изображения служат только для ознакомления,
см. техническую документацию
1 800 руб.
1 шт. на сумму 1 800 руб.
Плати частями
от 450 руб. × 4 платежа
Номенклатурный номер: 8015549908
Бренд: Texas Instruments

Описание

Электроэлемент
DC/DC CONVERTER, 1W 15V/+-12V, 11515; DC / DC Converter Type:Module; Input Voltage Min:13.5V; Input Voltage Max:16.5V; No. of Outputs:2 Output; DC / DC Converter IC Case:DIP; No. of Pins:14Pins; Output Current:33mA; Output Voltage Nom.:15V; Switching Frequency:800kHz; Operating Temperature Max:100°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:11515; Fixed Output Voltage Nom.:15V; Frequency:800kHz; Logic Function Number:011515; No. of Outputs:2Outputs; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Output Current Max:32mA; Output Type:Fixed; Output Voltage:15V; Power Supply IC Type:DC / DC Converter; Primary Input Voltage:15V; Supply Voltage Max:16.5V; Supply Voltage Min:13.5V; Termination Type:Through Hole; Voltage Regulator Type:DC / DC Converter

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 25
Input Voltage 13.5 V to 16.5 V
Isolation Voltage 1 kV
Manufacturer Texas Instruments
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 2 Output
Operating Temperature Range -40 C to+100 C
Output Current-Channel 1 33 mA
Output Current-Channel 2 30 mA
Output Power 1 W
Output Voltage-Channel 1 15.75 V
Output Voltage-Channel 2 -14.25 V to-15.75 V
Packaging Tube
Product Isolated
Product Category Isolated DC/DC Converters
RoHS Details
Series DCP011515DB
Line Regulation 15%
Load Regulation 12%
Maximum Output Current 33mA
Maximum Switching Frequency 400 KHz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Industrial
Input Voltage, Max: 16.5 V
Input Voltage, Min: 13.5 V
Input Voltage: 13.5 V to 16.5 V
Isolation Voltage: 1 kV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 33 mA
Output Current-Channel 2: 33 mA
Output Power: 1 W
Output Voltage-Channel 1: 15 V
Output Voltage-Channel 2: -15 V
Package / Case: PDIP-7
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: DCP011515DB
Subcategory: DC-DC Converter
Вес, г 1.887

Техническая документация

Документация
pdf, 1046 КБ
Datasheet DCP01xxxxB
pdf, 1913 КБ

Дополнительная информация

Калькуляторы группы «Изолирующие DC-DC преобразователи»