DM320117, ATSAMA5D27-WLSOM1 Evaluation Kit ATSAMA5D27-WLSOM1, ATSAMA5D27C-LD2G Bluetooth Development Kit for
![Фото 1/4 DM320117, ATSAMA5D27-WLSOM1 Evaluation Kit ATSAMA5D27-WLSOM1, ATSAMA5D27C-LD2G Bluetooth Development Kit for](https://static.chipdip.ru/lib/184/DOC027184641.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/948/DOC007948802.jpg)
![](https://static.chipdip.ru/lib/319/DOC030319163.jpg)
![](https://static.chipdip.ru/lib/759/DOC034759861.jpg)
76 070 руб.
1 шт.
на сумму 76 070 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Communication & Wireless Development Tools
The Microchip ATSAMA5D27-WLSOM1 is an evaluation kit which is ideal for evaluating and prototyping with the SAMA5D27-WLSOM1, which is a wireless System On Module (SOM) and the SAMA5D27C-LD2G, LPDDR2 which is a System In Package (SIP).
Технические параметры
Classification | Evaluation Kit |
Featured Device | ATSAMA5D27-WLSOM1, ATSAMA5D27C-LD2G |
For Use With | SAMA5D27-WLSOM1, SAMA5D27C-LD2G |
Frequency | 500MHz |
Kit Classification | Development Kit |
Kit Name | ATSAMA5D27-WLSOM1 Evaluation Kit |
RF Technology | Bluetooth |
Base Product Number | DM320117 -> |
ECCN | 5A992C |
For Use With/Related Products | ATSAMA5D27-WLSOM1, ATSAMA5D27C, ATWILC3000 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | AT91SAMA5 -> |
Supplied Contents | Board(s), Cable(s) |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Blu |
Brand: | Microchip Technology |
Core: | ARM Cortex A5 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATSAMA5D27-WLSOM1 |
Архитектура Ядра | ARM |
Количество Бит | 32бита |
Название Семейства Чипа | SAMA5D2 |
Номер Ядра Чипа | ATSAMA5D27C-LD2G-CU |
Подархитектура Ядра | Cortex-A5 |
Производитель Чипа | Microchip |
Техническая документация
Datasheet
pdf, 16954 КБ
Datasheet
pdf, 14344 КБ
Datasheet
pdf, 16885 КБ
Datasheet
pdf, 602 КБ
Datasheet DM320117
pdf, 1248 КБ