SN74ALS245A-1DW

Фото 1/2 SN74ALS245A-1DW
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
Мин. кол-во для заказа 3 шт.
3 шт. на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги2
Номенклатурный номер: 8015563579
Бренд: Texas Instruments

Описание

Приемопередатчик, неинвертирующий 1 элемент 8 бит на элемент Выход с 3 состояниями 20-SOIC

Технические параметры

Base Product Number 74ALS245 ->
Current - Output High, Low 15mA, 24mA
ECCN EAR99
HTSUS 8542.39.0001
Logic Type Transceiver, Non-Inverting
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Bits per Element 8
Number of Elements 1
Operating Temperature 0В°C ~ 70В°C (TA)
Output Type 3-State
Package Tube
Package / Case 20-SOIC (0.295"", 7.50mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74ALS ->
Supplier Device Package 20-SOIC
Voltage - Supply 4.5V ~ 5.5V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 25
High Level Output Current: -15 mA
Input Level: TTL
Logic Family: ALS
Low Level Output Current: 24 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 8
Number of Circuits: 8
Operating Supply Voltage: 4.5 V to 5.5 V
Operating Temperature Range: 0 C to+70 C
Output Level: TTL
Output Type: 3-State
Package / Case: SOIC-20
Packaging: Tube
Polarity: Non-Inverting
Product Category: Bus Transceivers
Product Type: Bus Transceivers
Product: Standard Transceiver
Propagation Delay Time: 10 ns
Series: SN74ALS245A
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: Bipolar
Bus Hold NO
Data Flow Direction BI-DIRECTIONAL
High Level Output Current -15(mA)
Input Logic Level TTL
Logic Family ALS
Logical Function Bus Transceiver
Low Level Output Current 48(mA)
Mounting Surface Mount
Number of Elements 1
Number of Channels 8
Number of Direction Control Inputs 1 LOW/HIGH
Number of Input Enables per Element 0
Number of Output Enables per Element 1 LOW
Number of Selection Inputs per Element 0
Operating Supply Voltage (Max) 5.25(V)
Operating Supply Voltage (Min) 4.75(V)
Operating Supply Voltage (Typ) 5(V)
Operating Temp Range 0C to 70C
Operating Temperature Classification Commercial
Output Logic Level TTL
Package Type SOIC
Packaging Rail/Tube
Pin Count 20
Polarity Non-Inverting
Propagation Delay Time 20(ns)
Rad Hardened No
Technology Bipolar
Base Part Number 74ALS245
Manufacturer Texas Instruments
Part Status Active
Вес, г 1.2

Техническая документация

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем