SMM02040C3163FB300 (SMM0204 316К ТК50 1%)
![SMM02040C3163FB300 (SMM0204 316К ТК50 1%)](https://static.chipdip.ru/lib/393/DOC043393578.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 руб.
Мин. кол-во для заказа 340 шт.
340 шт.
на сумму 1 020 руб.
Плати частями
от 255 руб. × 4 платежа
от 255 руб. × 4 платежа
Описание
316 kOhms В±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Технические параметры
Composition | Thin Film |
ECCN | EAR99 |
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstandi |
HTSUS | 8533.21.0040 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® |
Package / Case | MELF, 0204 |
Ratings | AEC-Q200 |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.055"" Dia x 0.142"" L(1.40mm x 3.60mm) |
Supplier Device Package | Mini MELF |
Temperature Coefficient | В±50ppm/В°C |
Application: | Automotive, Industrial, Medical |
Brand: | Vishay/Draloric |
Case Code - mm: | MELF 0204 |
Factory Pack Quantity: | 3000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Part # Aliases: | SMM02040C8061FB300 |
Product Category: | MELF Resistors |
Product Type: | MELF Resistors |
Product: | Thin Film MELF Resistors SMD |
Qualification: | AEC-Q200 |
Subcategory: | Resistors |
Temperature Coefficient: | 50 PPM/C |
Type: | Thin Film Mini-MELF Resistors |
Brand | Vishay/Draloric |
Diameter | 1.4 mm |
Factory Pack Quantity | 3000 |
Length | 3.6 mm |
Manufacturer | Vishay |
Operating Temperature Range | -55 C to+155 C |
Packaging | Reel |
Part # Aliases | SMM02040C8061FB300 |
Power Rating | 250 mW(1/4 W) |
Product | Mini-MELF Resistors |
Product Category | MELF Resistors |
Resistance | 316 kOhms |
RoHS | Details |
Series | SMM0204 |
Tolerance | 1% |
Type | Thin Film Mini-MELF Resistors |
Unit Weight | 0.000776 oz |
Voltage Rating | 200 V |
Вес, г | 1 |