S29GL512T10TFI020

S29GL512T10TFI020
Изображения служат только для ознакомления,
см. техническую документацию
3 990 руб.
1 шт. на сумму 3 990 руб.
Плати частями
от 999 руб. × 4 платежа
Номенклатурный номер: 8015569452

Описание

Электроэлемент
FLASH MEMORY, 512MBIT, TSOP-56; Flash Memory Type:Parallel NOR; Memory Size:512Mbit; Flash Memory Configuration:64M x 8bit; IC Interface Type:CFI, Parallel; Memory Case Style:TSOP; No. of Pins:56Pins; Clock Frequency:-; Access Time:100ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Parallel NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Технические параметры

Access Time 100ns
Manufacturer Cypress Semiconductor Corp
Memory Format FLASH
Memory Interface Parallel
Memory Size 512Mb(64M x 8)
Memory Type Non-Volatile
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C(TA)
Package / Case 56-TFSOP(0.724", 18.40mm Width)
Packaging Tray
Part Status Active
Series GL-T
Supplier Device Package 56-TSOP
Technology FLASH-NOR
Voltage - Supply 2.7V ~ 3.6V
Write Cycle Time - Word, Page 60ns
Architecture: Sector
Brand: Infineon Technologies
Data Bus Width: 8 bit/16 bit
Factory Pack Quantity: Factory Pack Quantity: 910
Interface Type: Parallel
Manufacturer: Infineon
Maximum Operating Temperature: +85 C
Memory Size: 512 Mbit
Memory Type: NOR
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 64 M x 8/32 M x 16
Package / Case: TSOP-56
Packaging: Tray
Product Category: NOR Flash
Product Type: NOR Flash
Series: S29GL512T
Speed: 100 ns
Standard: Common Flash Interface(CFI)
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Asynchronous

Техническая документация

Datasheet
pdf, 1776 КБ
Datasheet
pdf, 8631 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем