MCP4716A3T-E/CH

MCP4716A3T-E/CH
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 2 шт.580 руб.
от 3 шт.525 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8015569707

Описание

Электроэлемент
Single, 10-BIT Nv Dac With Ext Vref And I2C Interface 6 SOT-23 T/r Rohs Compliant: Yes

Технические параметры

Brand Microchip Technology
Factory Pack Quantity 3000
Interface Type Serial, I2C
Manufacturer Microchip
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Number of Converters 1 Converter
Operating Supply Current 210 uA
Package / Case SOT-23-6
Packaging Reel
Pd - Power Dissipation 452 mW
Product Digital to Analog Converters
Product Category Digital to Analog Converters-DAC
Resolution 10 bit
RoHS Details
Settling Time 6 us
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Unit Weight 0.00127 oz
Analog Supply Voltage: 2.7 V to 5.5 V
Brand: Microchip Technology
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 3000
INL - Integral Nonlinearity: +/-0.5 LSB
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Current: 210 uA
Output Type: Voltage
Package / Case: SOT-23-6
Pd - Power Dissipation: 452 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Qualification: AEC-Q100
Resolution: 10 bit
Settling Time: 6 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V

Техническая документация

Datasheet MCP4716A3T-E/CH
pdf, 16062 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем