HIH-6130-021-001
![Фото 1/2 HIH-6130-021-001](https://static.chipdip.ru/lib/175/DOC004175464.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/403/DOC022403965.jpg)
1 680 руб.
от 2 шт. —
1 550 руб.
от 5 шт. —
1 450 руб.
1 шт.
на сумму 1 680 руб.
Плати частями
от 420 руб. × 4 платежа
от 420 руб. × 4 платежа
Описание
Электроэлемент
HUMIDITY/TEMP SENSOR, DIGITAL, SOIC-8; Humidity Range:10% to 90% Relative Humidity; Humidity Accuracy:В± 4% RH; Temperature Accuracy:В± 0.5В°C; RH Response Time:6s; Temperature Response Time:30s; Sensor Interface Type:I2C; Sensor Output Type:Digital; Sensor Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-25В°C; Operating Temperature Max:85В°C; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Product Range:HumidIcon HIH6100 Series; RoHS Phthalates Compliant:To Be Advised; MSL:-; SVHC:No SVHC (07-Jul-2017); Accuracy %:4%; Operating Temperature Range:-25В°C to +85В°C; Output:Digital Voltage; Response Time:6s; Sensing Accuracy:4%; Sensitivity:В± 5%; Sensor Output:Digital; Sensor Supply Voltage:2.3V DC to 5.5V DC; Sensor Terminals:SMD; Supply Current:1mA; Supply Voltage:5.5V
Технические параметры
RoHS Compliant | Yes |
Accuracy | ±4%RH |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | Serial(I2C) |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (uA) | 1000 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -25 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Digital |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Resolution (bit) | 14 |
Standard Package Name | SOP |
Supplier Package | SOIC |
Typical Operating Supply Voltage (V) | 3.3 |
Техническая документация
Datasheet
pdf, 1325 КБ
Датчики влажности Honeywell
pdf, 139 КБ