BQ25611DRTWT, IC BATT CHG LI-ION 1CELL 24WQFN
![BQ25611DRTWT, IC BATT CHG LI-ION 1CELL 24WQFN](https://static.chipdip.ru/lib/253/DOC027253270.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
540 руб.
от 10 шт. —
510 руб.
от 100 шт. —
473 руб.
1 шт.
на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
bq25611D 3.0A Buck Battery Charger
Texas Instruments bq25611D 3.0A Buck Battery Charger is a highly integrated switch-mode battery charge management and system power path management device for single-cell Li-Ion and Li-polymer batteries. The solution is highly integrated with input reverse-blocking FET (RBFET, Q1), high-side switching FET (HSFET, Q2), low-side switching FET (LSFET, Q3), and battery FET (BATFET, Q4) between system and battery. It features fast charging with high input voltage support for a wide range of applications, including smartphones and tablets. Its low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time, and extends battery run time during the discharging phase. Its input voltage and current regulation and battery remote sensing deliver maximum charging power to the battery.
Texas Instruments bq25611D 3.0A Buck Battery Charger is a highly integrated switch-mode battery charge management and system power path management device for single-cell Li-Ion and Li-polymer batteries. The solution is highly integrated with input reverse-blocking FET (RBFET, Q1), high-side switching FET (HSFET, Q2), low-side switching FET (LSFET, Q3), and battery FET (BATFET, Q4) between system and battery. It features fast charging with high input voltage support for a wide range of applications, including smartphones and tablets. Its low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time, and extends battery run time during the discharging phase. Its input voltage and current regulation and battery remote sensing deliver maximum charging power to the battery.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Texas Instruments |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.9 V to 13.5 V |
Output Current: | 3 A |
Output Voltage: | 4.52 V |
Packaging: | Reel, Cut Tape |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Charge Management |
Subcategory: | PMIC-Power Management ICs |
Charging Saturation Voltage | - |
End-Off Voltage | - |
Maximum Charge Current | 3.2A |
Number of Cells | 1 |
Operating Temperature | -40℃~+85℃ |
Supply Voltage | 3.9V~13.5V |
The Chip Type | - |
Type of Battery | 锂离子/Polymer |
Дополнительная информация
Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем