61004021821, WR-PHD Series Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 2.54 Pitch, SMT Termination
![Фото 1/3 61004021821, WR-PHD Series Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 2.54 Pitch, SMT Termination](https://static.chipdip.ru/lib/008/DOC030008272.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/717/DOC024717207.jpg)
![](https://static.chipdip.ru/lib/407/DOC030407088.jpg)
243 шт., срок 6 недель
2 600 руб.
1 шт.
на сумму 2 600 руб.
Плати частями
от 650 руб. × 4 платежа
от 650 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\PCB Connectors & Wire Housings\PCB Sockets
The Wurth Elektronik WR-PHD series surface mount dual row PCB socket header connector with a 2.54mm pitch.
Технические параметры
Body Orientation | Straight |
Mounting Type | Surface Mount |
Number of Contacts | 40 |
Number of Rows | 2 |
Pitch | 2.54 |
Series | WR-PHD |
Series Number | 6100 |
Termination Method | SMT |
Type | SMT Female Dual Row Socket |
Brand: | Wurth Elektronik |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 11 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Gender: | Socket |
Housing Material: | Polyamide(PA) |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | Wurth Elektronik |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | PCB Mount |
Number of Positions: | 40 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | WR-PHD |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Socket |
Voltage Rating: | 250 VAC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.