C02251018, Pneufit C Series Threaded-to-Tube, G 1/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style
![Фото 1/4 C02251018, Pneufit C Series Threaded-to-Tube, G 1/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/253/DOC021253938.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/370/DOC035370300.jpg)
![](https://static.chipdip.ru/lib/370/DOC035370304.jpg)
![](https://static.chipdip.ru/lib/370/DOC035370308.jpg)
11 шт., срок 6 недель
7 810 руб.
1 шт.
на сумму 7 810 руб.
Плати частями
от 1 954 руб. × 4 платежа
от 1 954 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Keeping your compressed air circuit running at full tilt is a cinch with this pneumatic fitting from IMI Norgren.
Технические параметры
Angle | Straight |
Body Material | PBT |
Chemical Resistant | No |
Connection Style | Threaded-to-Tube |
Connector A | G 1/8 Male |
Connector B | Push In 10 mm |
Finish | Nickel Plated |
Inlet Port | G 1/8 Male |
Manufacturer Series | Pneufit C |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Inline |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 10 mm |
Pneumatic Fitting Type | Threaded-to-Tube |
Thread Material | Nickel Plated Brass |
Threaded Connection | G 1/8 Male |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.