2702908, Managed Switch 2000 - 16 RJ45 ports 10/100/1000 Mbps - degree of protection: IP20 - PROFINET Conformance-Class A

2702908, Managed Switch 2000 - 16 RJ45 ports 10/100/1000 Mbps - degree of protection: IP20 - PROFINET Conformance-Class A
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
283 200 руб.
от 3 шт.281 700 руб.
Добавить в корзину 1 шт. на сумму 283 200 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8015595769
Артикул: 2702908
Бренд: Phoenix Contact

Описание

Computer Products\Computer Networks\Hubs Switches
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Ethernet
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: 0 C
Number of Ports: 16 x RJ45
Product Category: Managed Ethernet Switches
Product Type: Managed Ethernet Switches
REACH - SVHC: Details
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 32 V
Supply Voltage - Min: 18 V

Техническая документация

Datasheet
pdf, 603 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.