1-776231-1
![1-776231-1](https://static.chipdip.ru/lib/978/DOC029978989.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 180 руб.
Добавить в корзину 1 шт.
на сумму 4 180 руб.
Описание
Электроэлемент
HEADER ASSY, 35 POS VERTICAL Connector System: Wire-to-Board Wire-to-Device Number of Positions: 35 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Sealable: Yes Wire-to-Board 35 4 mm I Ampseal Header I Part Number: 1-776231-1 I Internal Number: 1-776231-1 I LADD Distribution
Технические параметры
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating (Max) | 17/Contact(A) |
Gender | HDR |
Housing Color | Black |
Housing Material | Thermoplastic |
Mounting Style | Through Hole |
Number of Contact Rows | 3 |
Number of Contacts | 35(POS) |
Number of Ports | 1(Port) |
Number of Terminals | 35 |
Operating Temp Range | -40C to 125C |
Operating Temperature Max Deg. C | 125C |
Operating Temperature Min Deg. C | -40C |
Packaging | PACKAGE |
Pitch (mm) | 2(mm) |
Product Depth (mm) | 32.1(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 34.25(mm) |
Product Length (mm) | 76.9(mm) |
Termination Method | Solder |
Type | Shrouded Header |
Voltage Rating Max | 250VAC |
Application: | Power, Signal |
Brand: | TE Connectivity/AMP |
Color: | Black |
Contact Gender: | Male |
Contact Material: | Brass |
Contact Plating: | Gold |
Contact Type: | Pin |
Current Rating: | 17 A |
Description/Function: | AMPSEAL Automotive Header |
Factory Pack Quantity: Factory Pack Quantity: | 32 |
Gender: | Pin(Male) |
Housing Material: | Polybutylene Terephthalate(PBT) |
Ingress Protection: | IP6K9K |
Manufacturer: | TE Connectivity |
Material: | Plastic |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 35 Position |
Number of Rows: | 3 Row |
Pitch: | 4 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Headers |
Subcategory: | Automotive Connectors |
Termination Style: | Solder Pin |
Voltage Rating: | 250 VAC |
Вес, г | 40 |