ATTINY25V-10PU
![Фото 1/3 ATTINY25V-10PU](https://static.chipdip.ru/lib/576/DOC013576741.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/924/DOC018924067.jpg)
![](https://static.chipdip.ru/lib/533/DOC044533487.jpg)
810 руб.
от 2 шт. —
690 руб.
от 5 шт. —
609 руб.
от 7 шт. —
577.50 руб.
1 шт.
на сумму 810 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
MCU, 8BIT, ATTINY, 10MHZ, DIP-8; Product Range:AVR ATtiny Family ATtiny25 Series Microcontrollers; CPU Speed:10MHz; Program Memory Size:2KB; RAM Memory Size:128Byte; No. of Pins:8Pins; MCU Case Style:DIP; No. of I/O's:6I
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology/Atmel |
Core | AVR |
Data Bus Width | 8 bit |
Data RAM Size | 128 B |
Data RAM Type | SRAM |
Data ROM Size | 128 B |
Data ROM Type | EEPROM |
Factory Pack Quantity | 50 |
Height | 3.3 mm |
Interface Type | USI |
Length | 9.27 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 10 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of ADC Channels | 4 |
Number of I/Os | 6 I/O |
Number of Timers/Counters | 2 Timer |
Operating Supply Voltage | 1.8 V to 5.5 V |
Package / Case | PDIP-8 |
Packaging | Tube |
Processor Series | tinyAVR |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 2 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | ATTINY 25 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Tradename | ATTINY |
Unit Weight | 0.032805 oz |
Width | 6.35 mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 128 B |
Data RAM Type: | SRAM |
Data ROM Size: | 128 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Interface Type: | USI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 10 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 4 Channel |
Number of I/Os: | 6 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Processor Series: | tinyAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 2 kB |
Program Memory Type: | Flash |
Series: | ATtiny25 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
ADCs | 4x10 bit |
Device Core | AVR |
Family Name | ATtiny25 |
Instruction Set Architecture | RISC |
Maximum Frequency | 10MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | PDIP |
Pin Count | 8 |
Pulse Width Modulation | 1(6 Channel) |
RAM Size | 128 B |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 2582 КБ
Datasheet
pdf, 6617 КБ
Datasheet ATtiny25-ATtiny45-ATtiny85
pdf, 3757 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем