ASPI-0630LR-150M-T15, SMD Wire-wound SMD Inductor 15 μH 5A Idc
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
Кратность заказа 25 шт.
25 шт.
на сумму 5 500 руб.
Плати частями
от 1 375 руб. × 4 платежа
от 1 375 руб. × 4 платежа
Описание
Passive Components\Inductors\Surface Mount Inductors
The Abracon Molding Type Power Inductor is Suitable for wide range of application such as DC/DC converter in notebook, Netbook, Desktop, Servers, Low profile and high current power supplies.
Технические параметры
Case/Package | Nonstandard |
Core Material | Carbonyl Powder |
Current Rating | 3 A |
DC Resistance (DCR) | 120 mΩ |
Height - Seated (Max) | 2.9972 mm |
Inductance | 15 µH |
Inductance Tolerance | 20% |
Max DC Current | 5 A |
Max Operating Temperature | 125 °C |
Min Operating Temperature | -55 °C |
Mount | Surface Mount |
Packaging | Tape & Reel |
Saturation Current | 5 A |
Shielding | Shielded |
Termination | SMD/SMT |
Test Frequency | 100 kHz |
Tolerance | 20% |
Maximum DC Current | 5A |
Package/Case | SMD |
DC Resistance | 0.12(ohm) |
Failure Rate | Not Required |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 125C |
Product Depth (mm) | 6.85(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 3(mm) |
Product Length (mm) | 7.5(mm) |
Rad Hardened | No |
Technology | Wirewound |
Tolerance (+ or -) | 20% |
Type | Power |