CAT4106HV4-GT2, LED Driver 3.3V/5V Automotive 16-Pin TQFN EP T/R

CAT4106HV4-GT2, LED Driver 3.3V/5V Automotive 16-Pin TQFN EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
Кратность заказа 2000 шт.
2000 шт. на сумму 560 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8015636670
Артикул: CAT4106HV4-GT2

Описание

Semiconductor - IC > Drivers and Interfaces > LED Driver
CAT4106 Quad Channel LED Drivers onsemi CAT4106 Quad Channel LED Drivers are integrated multi channel LED drivers. These LED drivers are high-power DC/DC converters that are suitable for powering backlighting applications up to 6 watts. The CAT4106 drivers provide up to four matched LED strings that can be accurately programmed with a uniform drive current. The output channels of the CAT4106 LED drivers are suitable for LED string voltages of up to 36V. These LED drivers automatically adjust the output voltage to drive the highest forward voltage string with the minimum headroom voltage maximizing the efficiency. The high resolution dimming control is achieved by the EN/PWM logic pin, which supports multiple frequencies. This ensures precise PWM dimming control while the device remains fully biased. The onsemi CAT4106 LED drivers to find their applications in LCD backlight lighting, automotive, and general-purpose lighting.

Технические параметры

Brand: onsemi
Factory Pack Quantity: 2000
Features: PWM Dimming, Open LED Protection
High Level Output Current: 175 mA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Low Level Output Current: 10 mA
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Outputs: 4 Output
Operating Frequency: 1 MHz
Output Current: 175 mA
Output Voltage: 36 V
Package / Case: TQFN-16
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Subcategory: Driver ICs
Supply Current - Max: 4.4 mA
Topology: Boost

Техническая документация

Datasheet
pdf, 324 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем