QSSK-4, QS Series Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 130637
![QSSK-4, QS Series Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 130637](https://static.chipdip.ru/lib/233/DOC028233734.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6 недель
5 020 руб.
1 шт.
на сумму 5 020 руб.
Плати частями
от 1 255 руб. × 4 платежа
от 1 255 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
QS Series Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 130637
Choose this tube-to-tube pneumatic fitting from Festo to securely connect hoses in your pneumatic system.Технические параметры
Angle | Straight |
Body Material | PBT |
Connection Style | Tube-to-Tube |
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Inlet Port | Push In 4 mm |
Manufacturer Series | QS |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Model Number p | 130637 |
Mounting Hole Diameter | 4mm |
Mounting Type | Inline |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 1 |
Outlet Port | Push In 4 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Standards Met | ISO8573-1:2010, RoHS Compliant |
Техническая документация
Datasheet
pdf, 732 КБ
Datasheet QSSK-4
pdf, 53 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.