BQ25150YFPR, IC BATT CHG LI-ION 1CELL 20DSBGA

BQ25150YFPR, IC BATT CHG LI-ION 1CELL 20DSBGA
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.410 руб.
от 100 шт.361 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8015661140
Артикул: BQ25150YFPR
Бренд: Texas Instruments

Описание

bq25150 Battery Charge Management IC
Texas Instruments bq25150 Battery Charge Management IC integrates the most common functions for wearable devices, such as a charger, an output voltage rail, ADC for battery and system monitoring, and push-button controller. The bq25150 IC also integrates a linear charger that enables quick and accurate charging for small batteries. The device supports charge current up to 500mA and supports termination current down to 0.5mA for maximum charge. The battery is charged using a standard Li-Ion charge profile with three phases: pre-charge, constant current and constant voltage regulation.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.15 V to 5.25 V
Output Current: 500 mA
Output Voltage: 3.6 V to 4.6 V
Package / Case: DSBGA-20
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ25150
Subcategory: PMIC-Power Management ICs

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем