NCS199A2RSQT2G
![Фото 1/2 NCS199A2RSQT2G](https://static.chipdip.ru/lib/317/DOC043317059.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/698/DOC044698750.jpg)
460 руб.
1 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
CURR SENSE AMP, 60KHZ, -40 TO 125DEG C; No. of Amplifiers:1 Amplifier; Input Bias Current:39µA; Amplifier Case Style:SC-70; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:60kHz; Supply Voltage Min:2.2V; Supply Voltage Max:26V; Input Offset Voltage:5µV; CMRR:120dB; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Common Mode Rejection Ratio | 100(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 0.15(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SC-88 |
Packaging | Tape and Reel |
Pin Count | 6 |
Power Supply Rejection Ratio | 140(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Single Supply Voltage (Max) | 26(V) |
Single Supply Voltage (Min) | 2.2(V) |
Single Supply Voltage (Typ) | 5(V) |
Voltage Gain dB | 40(dB) |
Maximum Operating Supply Voltage | 26 V |
Maximum Operating Temperature | +125 °C |
Maximum Supply Current | 60 μA |
Minimum CMRR | 100dB |
Minimum Operating Supply Voltage | 2.2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Rail to Rail |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.2 → 26 V |
Width | 1.35mm |
Brand: | onsemi |
Factory Pack Quantity: | 3000 |
Input Voltage Range: | 2.2 V to 26 V |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 80 uA |
Package/Case: | SC-70-6 |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current Monitors |
Sensing Method: | High or Low Side |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 26 V |
Supply Voltage - Min: | 2.2 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем