PIC16LF1519-I/PT

PIC16LF1519-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
1 260 руб.
от 2 шт.1 110 руб.
от 5 шт.1 010 руб.
1 шт. на сумму 1 260 руб.
Плати частями
от 315 руб. × 4 платежа
Номенклатурный номер: 8015721094

Описание

Электроэлемент
8-bit Microcontrollers - MCU 28KB FL 1024B RAM 10 bit1.8-3.6V

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology
Core PIC16
Data Bus Width 8 bit
Data RAM Size 1 kB
Data RAM Type SRAM
Factory Pack Quantity 160
Height 1 mm
Interface Type I2C, SPI, USART
Length 10 mm
Manufacturer Microchip
Maximum Clock Frequency 20 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of ADC Channels 28
Number of I/Os 36 I/O
Number of Timers/Counters 3 Timer
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case TQFP-44
Packaging Tray
Processor Series PIC16
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 16 kB
Program Memory Type Flash
RoHS Details
Series PIC16
Supply Voltage - Max 3.6 V
Supply Voltage - Min 2.5 V
Tradename PIC
Unit Weight 0.077179 oz
Width 10 mm
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: PIC16
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 160
Interface Type: I2C, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 28 Channel
Number of I/Os: 36 I/O
Number of Timers/Counters: 3 Timer
Package / Case: TQFP-44
Packaging: Tray
Processor Series: PIC16
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 28 kB
Program Memory Type: Flash
Series: PIC16(L)F151x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.5 V
Tradename: PIC
Вес, г 2.714

Техническая документация

Datasheet
pdf, 4217 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем